Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LedilSeries
Iris
Product Type
LED Lens
Emission Pattern
Round
Viewing Angle
4 °
Affixing Method
Pin, Screw, Tape
For Use With
Cree XP-E, Cree XP-G, Cree XP-G2, Cree XQ-E, LG H35C1, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Samsung LH351Z
Dimensions
38 (Dia.) x 27.1mm
Clear or Diffused
Clear
Diameter
38mm
Height
27.1mm
Distrelec Product Id
30171415
Päritoluriik
Finland
Toote üksikasjad
LEDiL IRIS Series LED Lenses
The IRIS series from LEDil, are a family of round LED lens assemblies with a black PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to medium, and even an oval beam option. IRIS lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
€ 11,50
€ 11,50 tk (ilma käibemaksuta)
€ 14,03
€ 14,03 tk (koos käibemaksuga)
1
€ 11,50
€ 11,50 tk (ilma käibemaksuta)
€ 14,03
€ 14,03 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 11,50 |
10 - 63 | € 10,40 |
64+ | € 8,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LedilSeries
Iris
Product Type
LED Lens
Emission Pattern
Round
Viewing Angle
4 °
Affixing Method
Pin, Screw, Tape
For Use With
Cree XP-E, Cree XP-G, Cree XP-G2, Cree XQ-E, LG H35C1, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Samsung LH351Z
Dimensions
38 (Dia.) x 27.1mm
Clear or Diffused
Clear
Diameter
38mm
Height
27.1mm
Distrelec Product Id
30171415
Päritoluriik
Finland
Toote üksikasjad
LEDiL IRIS Series LED Lenses
The IRIS series from LEDil, are a family of round LED lens assemblies with a black PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to medium, and even an oval beam option. IRIS lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.