LEDVANCE LED Bulkhead Light, 18 W, 230 V

RS tootekood: 122-3570Bränd: LEDVANCETootja Part nr.: 4058075000766
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

18 W

Voltage Rating

230 V

Lamp Type

LED

Diameter

350mm

Lamp Shape

Round

Päritoluriik

China

Toote üksikasjad

Ledvance Round Surface Mount LED Luminaire

The introduction of this round LED surface mount luminaire is part of the Ledvance luminaire family providing greater efficiency with a contemporary modern look. The round luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The flat design of this luminaire delivers a uniformed light across the entire lens.

Standards

CE, CB, TUEV SUED

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 36,30

€ 36,30 tk (ilma käibemaksuta)

€ 45,01

€ 45,01 tk (koos käibemaksuga)

LEDVANCE LED Bulkhead Light, 18 W, 230 V

€ 36,30

€ 36,30 tk (ilma käibemaksuta)

€ 45,01

€ 45,01 tk (koos käibemaksuga)

LEDVANCE LED Bulkhead Light, 18 W, 230 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

18 W

Voltage Rating

230 V

Lamp Type

LED

Diameter

350mm

Lamp Shape

Round

Päritoluriik

China

Toote üksikasjad

Ledvance Round Surface Mount LED Luminaire

The introduction of this round LED surface mount luminaire is part of the Ledvance luminaire family providing greater efficiency with a contemporary modern look. The round luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The flat design of this luminaire delivers a uniformed light across the entire lens.

Standards

CE, CB, TUEV SUED

Teid võib huvitada