LEDVANCE LED Bulkhead Light, 24 W, 240 V ac

RS Stock No.: 206-8793Brand: LEDVANCEManufacturers Part No.: 4058075062221
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Surface Mount

Wattage

24 W

Voltage Rating

240 V ac

Lamp Type

LED

Length

300 mm

Width

300 mm

Depth

61 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 96.99

€ 96.99 Each (inc. VAT)

LEDVANCE LED Bulkhead Light, 24 W, 240 V ac

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 96.99

€ 96.99 Each (inc. VAT)

LEDVANCE LED Bulkhead Light, 24 W, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Surface Mount

Wattage

24 W

Voltage Rating

240 V ac

Lamp Type

LED

Length

300 mm

Width

300 mm

Depth

61 mm

Country of Origin

China