Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LEDVANCELength Metric
1149mm
Length (Metric)
1149mm
Wattage
26 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
4000 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
42 V
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Series
40580
EU Energy Label Status
Compliant
Päritoluriik
China
€ 427,00
€ 427,00 1 pakk 25 tk (ilma käibemaksuta)
€ 529,48
€ 529,48 1 pakk 25 tk (koos käibemaksuga)
1
€ 427,00
€ 427,00 1 pakk 25 tk (ilma käibemaksuta)
€ 529,48
€ 529,48 1 pakk 25 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LEDVANCELength Metric
1149mm
Length (Metric)
1149mm
Wattage
26 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
4000 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
42 V
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Series
40580
EU Energy Label Status
Compliant
Päritoluriik
China