Technical Document
Specifications
Brand
LeggeLock Mechanism
Lever
Number of Levers
5
Differs
1000
Forend Finish
Brass
Case Material
Steel
Case Height
89mm
Case Depth
68mm
Forend Dimensions
134 x 26mm
Forend Height
134mm
Forend Width
26mm
Standards Met
BS3621:2007, EN12209 Grade 7, CE
Country of Origin
China
Stock information temporarily unavailable.
€ 56.00
€ 56.00 Each (Exc. Vat)
€ 68.32
€ 68.32 Each (inc. VAT)
Legge Deadlock Lever, 5 Levers, 1000 Differs
1
€ 56.00
€ 56.00 Each (Exc. Vat)
€ 68.32
€ 68.32 Each (inc. VAT)
Legge Deadlock Lever, 5 Levers, 1000 Differs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeggeLock Mechanism
Lever
Number of Levers
5
Differs
1000
Forend Finish
Brass
Case Material
Steel
Case Height
89mm
Case Depth
68mm
Forend Dimensions
134 x 26mm
Forend Height
134mm
Forend Width
26mm
Standards Met
BS3621:2007, EN12209 Grade 7, CE
Country of Origin
China