Legrand 4 Pole Panel Mount, Screw Mount Switch Disconnector - 50A Maximum Current, 20kW Power Rating, IP65

RS tootekood: 266-0243Bränd: LegrandTootja Part nr.: 0 221 14
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Number of Poles

4

Maximum Current

50A

Mounting Type

Panel Mount, Screw Mount

IP Rating

IP65

Power Rating

20kW

Päritoluriik

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 186,00

€ 186,00 tk (ilma käibemaksuta)

€ 226,92

€ 226,92 tk (koos käibemaksuga)

Legrand 4 Pole Panel Mount, Screw Mount Switch Disconnector - 50A Maximum Current, 20kW Power Rating, IP65

€ 186,00

€ 186,00 tk (ilma käibemaksuta)

€ 226,92

€ 226,92 tk (koos käibemaksuga)

Legrand 4 Pole Panel Mount, Screw Mount Switch Disconnector - 50A Maximum Current, 20kW Power Rating, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Number of Poles

4

Maximum Current

50A

Mounting Type

Panel Mount, Screw Mount

IP Rating

IP65

Power Rating

20kW

Päritoluriik

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more