Legrand Vistop MCB, 4P, 32A, 400V AC, 5 kA Breaking Capacity

RS tootekood: 620-2909Bränd: LegrandTootja Part nr.: 0 225 02
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Number of Poles

4

Current Rating

32A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

Vistop

Circuit Breaker Type

MCB

Length

92mm

Width

83mm

Mounting Style

DIN Rail Mount

Depth

92mm

Päritoluriik

France

Toote üksikasjad

Vistop™ 32 A switch disconnectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 238,00

€ 238,00 tk (ilma käibemaksuta)

€ 290,36

€ 290,36 tk (koos käibemaksuga)

Legrand Vistop MCB, 4P, 32A, 400V AC, 5 kA Breaking Capacity

€ 238,00

€ 238,00 tk (ilma käibemaksuta)

€ 290,36

€ 290,36 tk (koos käibemaksuga)

Legrand Vistop MCB, 4P, 32A, 400V AC, 5 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Number of Poles

4

Current Rating

32A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

Vistop

Circuit Breaker Type

MCB

Length

92mm

Width

83mm

Mounting Style

DIN Rail Mount

Depth

92mm

Päritoluriik

France

Toote üksikasjad

Vistop™ 32 A switch disconnectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more