Legrand 0 371 64 371 Series Grey, 16mm², Single-Level, Screw Termination

RS tootekood: 675-8910Bränd: LegrandTootja Part nr.: 0 371 64
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

4AWG

Series

371

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

800 V

Current Rating

85A

Pitch

12mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Päritoluriik

France

Toote üksikasjad

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Lao andmed ajutiselt ei ole saadaval.

€ 31,50

€ 6,30 tk (pakis 5) (ilma käibemaksuta)

€ 38,43

€ 7,686 tk (pakis 5) (koos käibemaksuga)

Legrand 0 371 64 371 Series Grey, 16mm², Single-Level, Screw Termination

€ 31,50

€ 6,30 tk (pakis 5) (ilma käibemaksuta)

€ 38,43

€ 7,686 tk (pakis 5) (koos käibemaksuga)

Legrand 0 371 64 371 Series Grey, 16mm², Single-Level, Screw Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

4AWG

Series

371

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

800 V

Current Rating

85A

Pitch

12mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Päritoluriik

France

Toote üksikasjad

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.