Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS tootekood: 480-9508Bränd: LegrandTootja Part nr.: 0 470 54
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Type

Linear

AC or DC Input Voltage

ac

Input Voltage

230 V ac → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

175mm

Width

126mm

Depth

186mm

Mounting Type

DIN Rail Mount

Päritoluriik

France

Toote üksikasjad

Rectified, non-filtered 24 V power supplies

Standards

IEC/EN 61558 2-6 and CAN/CSA; E742, EN 61131-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 910,00

€ 910,00 tk (ilma käibemaksuta)

€ 1 128,40

€ 1 128,40 tk (koos käibemaksuga)

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W

€ 910,00

€ 910,00 tk (ilma käibemaksuta)

€ 1 128,40

€ 1 128,40 tk (koos käibemaksuga)

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Type

Linear

AC or DC Input Voltage

ac

Input Voltage

230 V ac → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

175mm

Width

126mm

Depth

186mm

Mounting Type

DIN Rail Mount

Päritoluriik

France

Toote üksikasjad

Rectified, non-filtered 24 V power supplies

Standards

IEC/EN 61558 2-6 and CAN/CSA; E742, EN 61131-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more