Legrand Right Angle Switchable IP44, IP55 Industrial Interlock Socket 3PN+E, 16A, 415 V

RS tootekood: 212-2376Bränd: LegrandTootja Part nr.: 0 522 04
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44, IP55

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Right Angle

Dimensions

125 x 125 x 156mm

Body Material

Polymer

Depth

156mm

Length

125mm

Width

125mm

Päritoluriik

France

Toote üksikasjad

Switched Interlocks

Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 286,00

€ 286,00 tk (ilma käibemaksuta)

€ 354,64

€ 354,64 tk (koos käibemaksuga)

Legrand Right Angle Switchable IP44, IP55 Industrial Interlock Socket 3PN+E, 16A, 415 V

€ 286,00

€ 286,00 tk (ilma käibemaksuta)

€ 354,64

€ 354,64 tk (koos käibemaksuga)

Legrand Right Angle Switchable IP44, IP55 Industrial Interlock Socket 3PN+E, 16A, 415 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44, IP55

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Right Angle

Dimensions

125 x 125 x 156mm

Body Material

Polymer

Depth

156mm

Length

125mm

Width

125mm

Päritoluriik

France

Toote üksikasjad

Switched Interlocks

Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada