Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrandCurrent Rating
32A
Number of Poles
4
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP44
Colour
Red
Interlocked Socket
Yes
Height
143mm
Width
143mm
Depth
134mm
Dimensions W x H x D
143 x 143 x 134mm
Material
Plastic
Minimum Box Depth
79mm
Päritoluriik
France
Toote üksikasjad
P17 Industrial Sockets and Plugs
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2, NF EN IEC 60309-12.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrandCurrent Rating
32A
Number of Poles
4
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP44
Colour
Red
Interlocked Socket
Yes
Height
143mm
Width
143mm
Depth
134mm
Dimensions W x H x D
143 x 143 x 134mm
Material
Plastic
Minimum Box Depth
79mm
Päritoluriik
France
Toote üksikasjad
P17 Industrial Sockets and Plugs
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2, NF EN IEC 60309-12.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.