Legrand LED Emergency Lighting, Bulkhead, 1.5 W, Non Maintained

RS tootekood: 482-0151Bränd: LegrandTootja Part nr.: 0 625 65
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Maintained

Non Maintained

Length

261 mm

Width

164 mm

Depth

57 mm

Lamp Type

LED

Wattage

1.5 W

IP Rating

IP43

Fitting Type

Bulkhead

Luminosity

360 lm

Lamp Supplied

Yes

Series

SATI

Duration

1 h, 5h

Voltage Rating

230 V

PRICED TO CLEAR

Yes

Päritoluriik

France

Toote üksikasjad

Connected LED Emergency Lighting

All Led ambiance BAES . 400 lm - 1 H. Connected SATI technology allowing a remote control. IP 43 / IK 07. Consumption 0,9W.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Lao andmed ajutiselt ei ole saadaval.

€ 436,00

€ 436,00 tk (ilma käibemaksuta)

€ 531,92

€ 531,92 tk (koos käibemaksuga)

Legrand LED Emergency Lighting, Bulkhead, 1.5 W, Non Maintained

€ 436,00

€ 436,00 tk (ilma käibemaksuta)

€ 531,92

€ 531,92 tk (koos käibemaksuga)

Legrand LED Emergency Lighting, Bulkhead, 1.5 W, Non Maintained
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Maintained

Non Maintained

Length

261 mm

Width

164 mm

Depth

57 mm

Lamp Type

LED

Wattage

1.5 W

IP Rating

IP43

Fitting Type

Bulkhead

Luminosity

360 lm

Lamp Supplied

Yes

Series

SATI

Duration

1 h, 5h

Voltage Rating

230 V

PRICED TO CLEAR

Yes

Päritoluriik

France

Toote üksikasjad

Connected LED Emergency Lighting

All Led ambiance BAES . 400 lm - 1 H. Connected SATI technology allowing a remote control. IP 43 / IK 07. Consumption 0,9W.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.