Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Depth
40mm
Series
Batibox
Material
Plastic
Width
71mm
Colour Shade
Red
Colour
Red
Fixing Standard
NF
Height
71mm
Colour Family
Red
Country of Origin
France
Product details
Flush-mounted boxes for masonry
Flush-mounted boxes for screw- or clamp-mounted equipment.
For horizontal or vertical use (71-mm centreline).
Interior partitions can be trimmed (before or after sealing) for mounting extended functions.
Includes screws with protective cover.
Knockouts Ø 16-20-25.
Standards
NF-EN 60670-1
€ 2.75
€ 2.75 Each (Exc. Vat)
€ 3.35
€ 3.35 Each (inc. VAT)
1
€ 2.75
€ 2.75 Each (Exc. Vat)
€ 3.35
€ 3.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Depth
40mm
Series
Batibox
Material
Plastic
Width
71mm
Colour Shade
Red
Colour
Red
Fixing Standard
NF
Height
71mm
Colour Family
Red
Country of Origin
France
Product details
Flush-mounted boxes for masonry
Flush-mounted boxes for screw- or clamp-mounted equipment.
For horizontal or vertical use (71-mm centreline).
Interior partitions can be trimmed (before or after sealing) for mounting extended functions.
Includes screws with protective cover.
Knockouts Ø 16-20-25.
Standards
NF-EN 60670-1