Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 415 V

RS tootekood: 821-2009Bränd: LegrandTootja Part nr.: 555328
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

2.5mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Päritoluriik

Turkey

Toote üksikasjad

P17 Tempra Pro Straight Plug Connectors, IP67

Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 21,70

€ 21,70 tk (ilma käibemaksuta)

€ 26,47

€ 26,47 tk (koos käibemaksuga)

Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 415 V

€ 21,70

€ 21,70 tk (ilma käibemaksuta)

€ 26,47

€ 26,47 tk (koos käibemaksuga)

Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 415 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 21,70
10+€ 20,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

2.5mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Päritoluriik

Turkey

Toote üksikasjad

P17 Tempra Pro Straight Plug Connectors, IP67

Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors