Legrand 250VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrandPrimary Voltage Rating
230V ac, 400V ac
Secondary Voltage Rating
24V ac
Power Rating
250VA
Mounting Type
DIN Rail
Dimensions
150 x 147 x 108mm
Weight
5.4kg
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Legrand 250VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary
1
P.O.A.
Legrand 250VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrandPrimary Voltage Rating
230V ac, 400V ac
Secondary Voltage Rating
24V ac
Power Rating
250VA
Mounting Type
DIN Rail
Dimensions
150 x 147 x 108mm
Weight
5.4kg