Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Toote üksikasjad
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
€ 25,50
€ 5,10 tk (pakis 5) (ilma käibemaksuta)
€ 31,62
€ 6,324 tk (pakis 5) (koos käibemaksuga)
5
€ 25,50
€ 5,10 tk (pakis 5) (ilma käibemaksuta)
€ 31,62
€ 6,324 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 5,10 | € 25,50 |
25 - 45 | € 4,90 | € 24,50 |
50 - 120 | € 4,80 | € 24,00 |
125+ | € 4,65 | € 23,25 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Toote üksikasjad
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.