Legris Brass Pipe Fitting, Straight Threaded Adapter, Male R 3/8in to Male R 1/4in

RS tootekood: 310-8753Bränd: LegrisTootja Part nr.: 0121 17 13
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Adapter

Thread Standard 1

R

Thread Size 1

3/8in

Connection Gender 1

Male

Thread Standard 2

R

Thread Size 2

1/4in

Connection Gender 2

Male

Material

Brass

Päritoluriik

France

Toote üksikasjad

Straight Male Adaptor

This straight adapter has two male connections with BSPT threads.

Lao andmed ajutiselt ei ole saadaval.

€ 22,20

€ 22,20 1 pakk 5 tk (ilma käibemaksuta)

€ 27,53

€ 27,53 1 pakk 5 tk (koos käibemaksuga)

Legris Brass Pipe Fitting, Straight Threaded Adapter, Male R 3/8in to Male R 1/4in

€ 22,20

€ 22,20 1 pakk 5 tk (ilma käibemaksuta)

€ 27,53

€ 27,53 1 pakk 5 tk (koos käibemaksuga)

Legris Brass Pipe Fitting, Straight Threaded Adapter, Male R 3/8in to Male R 1/4in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 22,20
5 - 9€ 21,50
10+€ 20,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Adapter

Thread Standard 1

R

Thread Size 1

3/8in

Connection Gender 1

Male

Thread Standard 2

R

Thread Size 2

1/4in

Connection Gender 2

Male

Material

Brass

Päritoluriik

France

Toote üksikasjad

Straight Male Adaptor

This straight adapter has two male connections with BSPT threads.