Legris Brass Pipe Fitting, Straight Threaded Reducer, Male R 3/4in to Female G 1/2in

RS Stock No.: 310-8450Brand: LegrisManufacturers Part No.: 0163 27 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Reducer

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/2in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Reducer Male to Female

Maximum working pressure: 250 bar, 25 MPa, 3626 psi
Body: Brass

Stock information temporarily unavailable.

€ 55.00

€ 55.00 1 Pack of 5 (Exc. Vat)

€ 67.10

€ 67.10 1 Pack of 5 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Reducer, Male R 3/4in to Female G 1/2in

€ 55.00

€ 55.00 1 Pack of 5 (Exc. Vat)

€ 67.10

€ 67.10 1 Pack of 5 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Reducer, Male R 3/4in to Female G 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 55.00
5 - 9€ 53.50
10+€ 49.80

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Reducer

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/2in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Reducer Male to Female

Maximum working pressure: 250 bar, 25 MPa, 3626 psi
Body: Brass