Legris Brass Pipe Fitting, Straight Threaded Plug, Male R 1/2in

RS Stock No.: 231-5067Brand: LegrisManufacturers Part No.: 0205 21 00
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Plug

Thread Standard 1

R

Thread Size 1

1/2in

Connection Gender 1

Male

Material

Brass

Country of Origin

Spain

Product details

Plug BSP Taper Thread

Shuts off a circuit end
Assembly with a hexagonal wrench
Maximum working pressure: 250 bar
Body: Brass

You may be interested in
RS PRO Nickel Plated Brass Plug Fitting
€ 2.745Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 45.30

€ 45.30 1 Pack of 10 (Exc. Vat)

€ 55.27

€ 55.27 1 Pack of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Plug, Male R 1/2in

€ 45.30

€ 45.30 1 Pack of 10 (Exc. Vat)

€ 55.27

€ 55.27 1 Pack of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Plug, Male R 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 45.30
5 - 9€ 43.90
10+€ 41.00
You may be interested in
RS PRO Nickel Plated Brass Plug Fitting
€ 2.745Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Plug

Thread Standard 1

R

Thread Size 1

1/2in

Connection Gender 1

Male

Material

Brass

Country of Origin

Spain

Product details

Plug BSP Taper Thread

Shuts off a circuit end
Assembly with a hexagonal wrench
Maximum working pressure: 250 bar
Body: Brass

You may be interested in
RS PRO Nickel Plated Brass Plug Fitting
€ 2.745Each (In a Pack of 10) (Exc. Vat)