Quarter turn ball valve,1/2in BSPP F-F
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisBall Material
Brass
Attachment Type
Threaded
Thread Standard
G
Thread Size
1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Butane, Gas, Oil, Propane, Steam, Water
Handle Material
Polymer
Toote üksikasjad
Quarter Turn Valve, Small
Ball Valves Small or Mini - Brass
Nickel plated finish valves with "T" handle
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Quarter turn ball valve,1/2in BSPP F-F
1
P.O.A.
Quarter turn ball valve,1/2in BSPP F-F
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisBall Material
Brass
Attachment Type
Threaded
Thread Standard
G
Thread Size
1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Butane, Gas, Oil, Propane, Steam, Water
Handle Material
Polymer
Toote üksikasjad
Quarter Turn Valve, Small
Ball Valves Small or Mini - Brass
Nickel plated finish valves with "T" handle