Legris 0682 Stainless Steel 12bar Pneumatic Silencer, Threaded, G 1/4 Male

RS tootekood: 456-4839Bränd: LegrisTootja Part nr.: 0682 00 13
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Stainless Steel

Manufacturer Series

0682

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+180°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Päritoluriik

Italy

Toote üksikasjad

Stainless Steel Silencers and Bronze Low Profile Silencers

Teid võib huvitada
Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/4 Male
€ 3,965tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 26,60

€ 26,60 tk (ilma käibemaksuta)

€ 32,45

€ 32,45 tk (koos käibemaksuga)

Legris 0682 Stainless Steel 12bar Pneumatic Silencer, Threaded, G 1/4 Male

€ 26,60

€ 26,60 tk (ilma käibemaksuta)

€ 32,45

€ 32,45 tk (koos käibemaksuga)

Legris 0682 Stainless Steel 12bar Pneumatic Silencer, Threaded, G 1/4 Male
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 26,60
5 - 9€ 25,50
10 - 24€ 24,00
25+€ 23,50
Teid võib huvitada
Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/4 Male
€ 3,965tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Stainless Steel

Manufacturer Series

0682

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+180°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Päritoluriik

Italy

Toote üksikasjad

Stainless Steel Silencers and Bronze Low Profile Silencers

Teid võib huvitada
Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/4 Male
€ 3,965tk (pakis 10) (ilma käibemaksuta)