Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisThreaded Inlet Connection
G 1/2 Male
Inlet Connection Type
Threaded
Material
Stainless Steel
Manufacturer Series
0682
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+180°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/2 in
Päritoluriik
Italy
Toote üksikasjad
Stainless Steel Silencers and Bronze Low Profile Silencers
€ 65,50
€ 65,50 tk (ilma käibemaksuta)
€ 81,22
€ 81,22 tk (koos käibemaksuga)
1
€ 65,50
€ 65,50 tk (ilma käibemaksuta)
€ 81,22
€ 81,22 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 65,50 |
5 - 9 | € 63,00 |
10 - 24 | € 59,00 |
25+ | € 58,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisThreaded Inlet Connection
G 1/2 Male
Inlet Connection Type
Threaded
Material
Stainless Steel
Manufacturer Series
0682
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+180°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/2 in
Päritoluriik
Italy
Toote üksikasjad