Technical Document
Specifications
Brand
LegrisConnector A
R 1/4 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
60 bar
Country of Origin
Italy
Product details
Reducer - Male BSP Taper to Female BSP Parallel
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
€ 7.60
€ 7.60 1 Pack of 5 (Exc. Vat)
€ 9.27
€ 9.27 1 Pack of 5 (inc. VAT)
1
€ 7.60
€ 7.60 1 Pack of 5 (Exc. Vat)
€ 9.27
€ 9.27 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.60 |
5 - 9 | € 7.30 |
10 - 24 | € 6.80 |
25+ | € 6.70 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/4 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
60 bar
Country of Origin
Italy
Product details
Reducer - Male BSP Taper to Female BSP Parallel
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.