Legris 1040H Hose Pipe, NBR, 9.5mm ID, 16mm OD, Green, 40m

RS tootekood: 144-7858Bränd: LegrisTootja Part nr.: 1040H60 02
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

9.5mm

Outer Diameter

16mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Compressed Air

Series

1040H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Green

Length

40m

Päritoluriik

France

Toote üksikasjad

Self-Fastening NBR Tubing

The self-fastening tubing from Parker Legris is made from nitrile butadiene rubber and offers excellent resistance to welding sparks and abrasion. No lubrication, additive or preparation time is required.

Approvals

• NFT 46-019-1
• NFT 47 252
• RG: 1907/2006 (REACH)
• DI: 2002/95/EC (RoHS), 2011/65/EC
• CNOMO: E07.21.115N
*CAUTION: CNOMO certification is valid exclusively for red and green hose, only when connected to Legris' CNOMO-certified barb connectors 0132, 0133 and 0134.

Parker Legris

Lao andmed ajutiselt ei ole saadaval.

€ 665,00

€ 665,00 tk (ilma käibemaksuta)

€ 824,60

€ 824,60 tk (koos käibemaksuga)

Legris 1040H Hose Pipe, NBR, 9.5mm ID, 16mm OD, Green, 40m

€ 665,00

€ 665,00 tk (ilma käibemaksuta)

€ 824,60

€ 824,60 tk (koos käibemaksuga)

Legris 1040H Hose Pipe, NBR, 9.5mm ID, 16mm OD, Green, 40m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

9.5mm

Outer Diameter

16mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Compressed Air

Series

1040H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Green

Length

40m

Päritoluriik

France

Toote üksikasjad

Self-Fastening NBR Tubing

The self-fastening tubing from Parker Legris is made from nitrile butadiene rubber and offers excellent resistance to welding sparks and abrasion. No lubrication, additive or preparation time is required.

Approvals

• NFT 46-019-1
• NFT 47 252
• RG: 1907/2006 (REACH)
• DI: 2002/95/EC (RoHS), 2011/65/EC
• CNOMO: E07.21.115N
*CAUTION: CNOMO certification is valid exclusively for red and green hose, only when connected to Legris' CNOMO-certified barb connectors 0132, 0133 and 0134.

Parker Legris