Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisCutting Capacity
14 mm
Material Cut
Plastic
Body Material
Plastic
Blade Material
Stainless Steel
Weight
30.9g
Päritoluriik
Spain
Toote üksikasjad
Tube Cutter
Tube cutter from Parker Legris is durable enough to cut through various types of plastic tubing, giving a clean and precise cut. The cutter can cut different tubing sizes from 4 mm to 14 mm in diameter. It is an essential tool used for all areas of pneumatic application.
€ 14,70
€ 14,70 tk (ilma käibemaksuta)
€ 17,93
€ 17,93 tk (koos käibemaksuga)
1
€ 14,70
€ 14,70 tk (ilma käibemaksuta)
€ 17,93
€ 17,93 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 14,70 |
5 - 9 | € 14,20 |
10+ | € 13,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisCutting Capacity
14 mm
Material Cut
Plastic
Body Material
Plastic
Blade Material
Stainless Steel
Weight
30.9g
Päritoluriik
Spain
Toote üksikasjad
Tube Cutter
Tube cutter from Parker Legris is durable enough to cut through various types of plastic tubing, giving a clean and precise cut. The cutter can cut different tubing sizes from 4 mm to 14 mm in diameter. It is an essential tool used for all areas of pneumatic application.