Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Päritoluriik
France
Toote üksikasjad
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
€ 34,50
€ 6,90 tk (pakis 5) (ilma käibemaksuta)
€ 42,78
€ 8,556 tk (pakis 5) (koos käibemaksuga)
5
€ 34,50
€ 6,90 tk (pakis 5) (ilma käibemaksuta)
€ 42,78
€ 8,556 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 6,90 | € 34,50 |
25 - 45 | € 6,70 | € 33,50 |
50+ | € 6,20 | € 31,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Päritoluriik
France
Toote üksikasjad
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.