Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS tootekood: 326-9066Bränd: LegrisTootja Part nr.: 3146 04 00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Toote üksikasjad

Bulkhead Adaptor - Compression-to-Tube

Bulkhead Adaptors and Manifolds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
B/HEAD CONN 4MM
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 65,50

€ 13,10 tk (pakis 5) (ilma käibemaksuta)

€ 81,22

€ 16,244 tk (pakis 5) (koos käibemaksuga)

Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

€ 65,50

€ 13,10 tk (pakis 5) (ilma käibemaksuta)

€ 81,22

€ 16,244 tk (pakis 5) (koos käibemaksuga)

Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
B/HEAD CONN 4MM
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Toote üksikasjad

Bulkhead Adaptor - Compression-to-Tube

Bulkhead Adaptors and Manifolds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
B/HEAD CONN 4MM
P.O.A.tk (ilma käibemaksuta)