Legris 3313 8 Outlet Manifold, G 1/4 G 1/8

RS tootekood: 431-7223Bränd: LegrisTootja Part nr.: 3313 10 13 04
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Number of Outlet Ports

8

Outlet Port

G 1/8 Female

Number of Inlet Ports

1

Inlet Port

G 1/4 Female

Manufacturer Series

3313

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/8in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/4in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Connection Style

Threaded

Toote üksikasjad

Double Sided Manifolds

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 44,20

€ 44,20 tk (ilma käibemaksuta)

€ 54,81

€ 54,81 tk (koos käibemaksuga)

Legris 3313 8 Outlet Manifold, G 1/4 G 1/8

€ 44,20

€ 44,20 tk (ilma käibemaksuta)

€ 54,81

€ 54,81 tk (koos käibemaksuga)

Legris 3313 8 Outlet Manifold, G 1/4 G 1/8
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 44,20
5 - 9€ 42,90
10+€ 39,90
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Number of Outlet Ports

8

Outlet Port

G 1/8 Female

Number of Inlet Ports

1

Inlet Port

G 1/4 Female

Manufacturer Series

3313

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/8in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/4in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Connection Style

Threaded

Toote üksikasjad

Double Sided Manifolds

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

Teid võib huvitada