Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
3808
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
30 bar
Päritoluriik
France
Toote üksikasjad
Male Stud Branch Tee
Threaded Tube-to-Tube & Adaptors - Legris LF3800
Teid võib huvitada
Legris LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection StyleBränd: Legris
€ 13,516tk (pakis 2) (ilma käibemaksuta)
P.O.A.
Legris 3808 Series, R 1/4 Male, Threaded-to-Tube Connection Style
1
P.O.A.
Legris 3808 Series, R 1/4 Male, Threaded-to-Tube Connection Style
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Teid võib huvitada
Legris LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection StyleBränd: Legris
€ 13,516tk (pakis 2) (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LegrisConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
3808
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
30 bar
Päritoluriik
France
Toote üksikasjad
Male Stud Branch Tee
Threaded Tube-to-Tube & Adaptors - Legris LF3800
Teid võib huvitada
Legris LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection StyleBränd: Legris
€ 13,516tk (pakis 2) (ilma käibemaksuta)