Legris 7130 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/8 Male Outlet Port

RS tootekood: 145-3827Bränd: LegrisTootja Part nr.: 7130 06 10
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

6mm

Manufacturer Series

7130

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Proof Pressure

1MPa

Threaded Outlet Thread Size

1/8 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 80,80

€ 40,40 tk (pakis 2) (ilma käibemaksuta)

€ 100,19

€ 50,096 tk (pakis 2) (koos käibemaksuga)

Legris 7130 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/8 Male Outlet Port

€ 80,80

€ 40,40 tk (pakis 2) (ilma käibemaksuta)

€ 100,19

€ 50,096 tk (pakis 2) (koos käibemaksuga)

Legris 7130 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/8 Male Outlet Port
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

6mm

Manufacturer Series

7130

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Proof Pressure

1MPa

Threaded Outlet Thread Size

1/8 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Päritoluriik

France