Technical Document
Specifications
Brand
LegrisFunction
Pneumatic Relay
Thread Size
2.5mm
Manufacturer Series
7910
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
Polymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Number of Positions
2
Model Number p
III B
Country of Origin
France
€ 38.00
€ 19.00 Each (In a Pack of 2) (Exc. Vat)
€ 47.12
€ 23.56 Each (In a Pack of 2) (inc. VAT)
2
€ 38.00
€ 19.00 Each (In a Pack of 2) (Exc. Vat)
€ 47.12
€ 23.56 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrisFunction
Pneumatic Relay
Thread Size
2.5mm
Manufacturer Series
7910
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
Polymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Number of Positions
2
Model Number p
III B
Country of Origin
France