Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 3/8 Male

RS Stock No.: 619-2240Brand: Legris
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Sintered Bronze

Manufacturer Series

0670

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Product details

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

You may be interested in
RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 3/8 Male
€ 9.638Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 72.00

€ 7.20 Each (In a Pack of 10) (Exc. Vat)

€ 87.84

€ 8.784 Each (In a Pack of 10) (inc. VAT)

Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 3/8 Male

€ 72.00

€ 7.20 Each (In a Pack of 10) (Exc. Vat)

€ 87.84

€ 8.784 Each (In a Pack of 10) (inc. VAT)

Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 3/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 7.20€ 72.00
50 - 90€ 6.90€ 69.00
100 - 240€ 6.50€ 65.00
250+€ 6.40€ 64.00
You may be interested in
RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 3/8 Male
€ 9.638Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Sintered Bronze

Manufacturer Series

0670

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Product details

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

You may be interested in
RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 3/8 Male
€ 9.638Each (In a Pack of 10) (Exc. Vat)