LEMO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50, 2S Series

RS Stock No.: 203-9246Brand: LEMOManufacturers Part No.: FFB.2S.408.CTAC62Distrelec Article No.: 30421802
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

2S

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Straight plugs with cable grips.

High voltage coaxial connectors, fitted with the Lemo push-pull system.
All of these plugs are equipped with a rotary safety ring which blocks any movement of the external body, eliminating the risks of involuntary manual unplugging when the connector is supplied with power.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 86.00

€ 86.00 Each (Exc. Vat)

€ 106.64

€ 106.64 Each (inc. VAT)

LEMO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50, 2S Series

€ 86.00

€ 86.00 Each (Exc. Vat)

€ 106.64

€ 106.64 Each (inc. VAT)

LEMO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50, 2S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 86.00
5 - 9€ 83.50
10 - 19€ 79.50
20 - 49€ 74.50
50+€ 69.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

2S

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Straight plugs with cable grips.

High voltage coaxial connectors, fitted with the Lemo push-pull system.
All of these plugs are equipped with a rotary safety ring which blocks any movement of the external body, eliminating the risks of involuntary manual unplugging when the connector is supplied with power.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in