LEMO 1B Silver Brass Round FGG.1B.742.DN

RS Stock No.: 215-6155Brand: LEMOManufacturers Part No.: FGG.1B.742.DN
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

Lemo

Grommet Type

Round

Material

Brass

Colour

Silver

Series

1B

Country of Origin

Switzerland

Product details

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

You may be interested in
Stock information temporarily unavailable.

€ 7.50

€ 7.50 Each (Exc. Vat)

€ 9.15

€ 9.15 Each (inc. VAT)

LEMO 1B Silver Brass Round FGG.1B.742.DN

€ 7.50

€ 7.50 Each (Exc. Vat)

€ 9.15

€ 9.15 Each (inc. VAT)

LEMO 1B Silver Brass Round FGG.1B.742.DN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 7.50
5 - 24€ 6.90
25 - 49€ 6.40
50+€ 5.70
You may be interested in

Technical Document

Specifications

Brand

Lemo

Grommet Type

Round

Material

Brass

Colour

Silver

Series

1B

Country of Origin

Switzerland

Product details

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

You may be interested in