LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

RS Stock No.: 237-3861Brand: LEMOManufacturers Part No.: PKG.M0.5GL.LR
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

7.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

500.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)

Stock information temporarily unavailable.

€ 20.10

€ 20.10 Each (Exc. Vat)

€ 24.92

€ 24.92 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

€ 20.10

€ 20.10 Each (Exc. Vat)

€ 24.92

€ 24.92 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 20.10
5 - 9€ 19.50
10 - 19€ 18.90
20 - 49€ 18.30
50+€ 17.30

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

7.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

500.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)