Lenze Locking Bush ETP CLASSIC 30MM, 57mm Shaft Diameter
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LenzeShaft Diameter
57mm
Outside Diameter
30mm
Locking Bush Type
Locking Bush
Flange Diameter
41mm
Length
52mm
Rated Torque
420Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Päritoluriik
Japan
Toote üksikasjad
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
€ 304,00
€ 304,00 tk (ilma käibemaksuta)
€ 370,88
€ 370,88 tk (koos käibemaksuga)
1
€ 304,00
€ 304,00 tk (ilma käibemaksuta)
€ 370,88
€ 370,88 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 304,00 |
5 - 9 | € 294,00 |
10+ | € 274,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LenzeShaft Diameter
57mm
Outside Diameter
30mm
Locking Bush Type
Locking Bush
Flange Diameter
41mm
Length
52mm
Rated Torque
420Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Päritoluriik
Japan
Toote üksikasjad
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.