Leuze Diffuse Photoelectric Sensor, Block Sensor, 5 → 100 mm Detection Range

RS Stock No.: 285-8229Brand: LeuzeManufacturers Part No.: HT3C.XL/4P-M8Distrelec Article No.: 30095564
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Leuze

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 → 100 mm

Output Type

PNP

Electrical Connection

M8

Switching Mode

Light / Dark switching

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 356.00

€ 356.00 Each (Exc. Vat)

€ 441.44

€ 441.44 Each (inc. VAT)

Leuze Diffuse Photoelectric Sensor, Block Sensor, 5 → 100 mm Detection Range

€ 356.00

€ 356.00 Each (Exc. Vat)

€ 441.44

€ 441.44 Each (inc. VAT)

Leuze Diffuse Photoelectric Sensor, Block Sensor, 5 → 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leuze

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 → 100 mm

Output Type

PNP

Electrical Connection

M8

Switching Mode

Light / Dark switching

Country of Origin

Malaysia