Linx ANT-490-PW-QW Whip WiFi Antenna, WiFi

RS tootekood: 202-5805Bränd: LinxTootja Part nr.: ANT-490-PW-QW
brand-logo
Kuva kõik kategoorias WiFi Antennas

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Linx

Internal/External

External

RF Protocols

WiFi

Antenna Physical Form

Whip

Frequency Range

490 MHz

Mounting Type

PCB

Gain

1.3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

216mm

Antenna Internal Construction

Monopole

Weight

18.1g

Height

157.7mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Series

PW

Lao andmed ajutiselt ei ole saadaval.

€ 505,00

€ 10,10 tk (pakis 50) (ilma käibemaksuta)

€ 626,20

€ 12,524 tk (pakis 50) (koos käibemaksuga)

Linx ANT-490-PW-QW Whip WiFi Antenna, WiFi

€ 505,00

€ 10,10 tk (pakis 50) (ilma käibemaksuta)

€ 626,20

€ 12,524 tk (pakis 50) (koos käibemaksuga)

Linx ANT-490-PW-QW Whip WiFi Antenna, WiFi
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Linx

Internal/External

External

RF Protocols

WiFi

Antenna Physical Form

Whip

Frequency Range

490 MHz

Mounting Type

PCB

Gain

1.3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

216mm

Antenna Internal Construction

Monopole

Weight

18.1g

Height

157.7mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Series

PW