Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Lite-OnMounting Type
Through Hole
Package Type
A 405
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Toote üksikasjad
Diodes and Rectifiers, Lite-On
P.O.A.
tk (pakis 250) (ilma käibemaksuta)
Standard
250
P.O.A.
tk (pakis 250) (ilma käibemaksuta)
Standard
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Lite-OnMounting Type
Through Hole
Package Type
A 405
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Toote üksikasjad