Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
576.5 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Päritoluriik
China
Toote üksikasjad
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
€ 18,50
€ 0,074 tk (rullis) (ilma käibemaksuta)
€ 22,94
€ 0,092 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
250
€ 18,50
€ 0,074 tk (rullis) (ilma käibemaksuta)
€ 22,94
€ 0,092 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
576.5 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Päritoluriik
China
Toote üksikasjad
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.