Lite-On, LTV-847S DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin PDIP

RS Stock No.: 168-9680Brand: Lite-OnManufacturers Part No.: LTV-847S
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

Stock information temporarily unavailable.

€ 18.05

€ 0.722 Each (In a Tube of 25) (Exc. Vat)

€ 22.38

€ 0.895 Each (In a Tube of 25) (inc. VAT)

Lite-On, LTV-847S DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin PDIP

€ 18.05

€ 0.722 Each (In a Tube of 25) (Exc. Vat)

€ 22.38

€ 0.895 Each (In a Tube of 25) (inc. VAT)

Lite-On, LTV-847S DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On