Technical Document
Specifications
Brand
LittelfuseCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
235
Country of Origin
China
Product details
Littelfuse 235 Series Fast Acting 5x20mm
The professional 235 series of fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 235 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
€ 30.70
€ 0.614 Each (In a Pack of 50) (Exc. Vat)
€ 37.45
€ 0.749 Each (In a Pack of 50) (inc. VAT)
50
€ 30.70
€ 0.614 Each (In a Pack of 50) (Exc. Vat)
€ 37.45
€ 0.749 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 0.614 | € 30.70 |
100 - 200 | € 0.59 | € 29.50 |
250 - 450 | € 0.551 | € 27.55 |
500+ | € 0.535 | € 26.75 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
235
Country of Origin
China
Product details
Littelfuse 235 Series Fast Acting 5x20mm
The professional 235 series of fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 235 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free