Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseCurrent Rating
400mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
313
Fuse Standard
IEC 60127
Päritoluriik
China
Toote üksikasjad
Littelfuse 313/315 Series 6.3x32mm
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
€ 75,00
€ 1,50 tk (pakis 50) (ilma käibemaksuta)
€ 91,50
€ 1,83 tk (pakis 50) (koos käibemaksuga)
50
€ 75,00
€ 1,50 tk (pakis 50) (ilma käibemaksuta)
€ 91,50
€ 1,83 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
50 - 50 | € 1,50 | € 75,00 |
100 - 200 | € 1,40 | € 70,00 |
250 - 450 | € 1,25 | € 62,50 |
500+ | € 1,15 | € 57,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseCurrent Rating
400mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
313
Fuse Standard
IEC 60127
Päritoluriik
China
Toote üksikasjad
Littelfuse 313/315 Series 6.3x32mm
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.