Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseCurrent Rating
20A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
326
Toote üksikasjad
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Approvals
UL
€ 23,00
€ 1,15 tk (pakis) (ilma käibemaksuta)
€ 28,52
€ 1,426 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kast)
20
€ 23,00
€ 1,15 tk (pakis) (ilma käibemaksuta)
€ 28,52
€ 1,426 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kast)
20
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kast |
---|---|---|
20 - 40 | € 1,15 | € 11,50 |
50+ | € 1,05 | € 10,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseCurrent Rating
20A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
326
Toote üksikasjad
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Approvals
UL