Littelfuse 12A F Cartridge Fuse, 10 x 38mm

RS Stock No.: 738-3179Brand: LittelfuseManufacturers Part No.: 0KLK012.T
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

12A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

500 V dc, 600 V ac

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Littelfuse 12A F Cartridge Fuse, 10 x 38mm
Select packaging type

Price on Asking

Littelfuse 12A F Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

12A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

500 V dc, 600 V ac

You may be interested in