Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 0.5A Resettable Fuse, 30V dc

RS tootekood: 895-1631Bränd: LittelfuseTootja Part nr.: 1812L050/30PR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Trip Current

1A

Voltage Rating

30V dc

Time to Trip

0.15s

Hold Current

0.5A

Maximum Current

100 A

Length

4.73mm

Height

1mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.15Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Series

1812L

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 1mm

Päritoluriik

China

Toote üksikasjad

Littelfuse 1812L Series

Littelfuse 1812L Series offers fast response over current protection in a compact design. These fuses are ideal for applications where space is limited and high temperature solders are to be used.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Lao andmed ajutiselt ei ole saadaval.

€ 11,00

€ 1,10 tk (pakis 10) (ilma käibemaksuta)

€ 13,42

€ 1,342 tk (pakis 10) (koos käibemaksuga)

Littelfuse 0.5A Resettable Fuse, 30V dc
Valige pakendi tüüp

€ 11,00

€ 1,10 tk (pakis 10) (ilma käibemaksuta)

€ 13,42

€ 1,342 tk (pakis 10) (koos käibemaksuga)

Littelfuse 0.5A Resettable Fuse, 30V dc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 1,10€ 11,00
100 - 490€ 0,89€ 8,90
500 - 990€ 0,705€ 7,05
1000 - 1990€ 0,616€ 6,16
2000+€ 0,532€ 5,32

Tehnilised dokumendid

Spetsifikatsioonid:

Trip Current

1A

Voltage Rating

30V dc

Time to Trip

0.15s

Hold Current

0.5A

Maximum Current

100 A

Length

4.73mm

Height

1mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.15Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Series

1812L

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 1mm

Päritoluriik

China

Toote üksikasjad

Littelfuse 1812L Series

Littelfuse 1812L Series offers fast response over current protection in a compact design. These fuses are ideal for applications where space is limited and high temperature solders are to be used.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.