Technical Document
Specifications
Brand
LittelfuseCurrent Rating
50mA
Lead Orientation
Radial
Voltage Rating
125V ac
Fuse Speed
T
Body Material
Nylon
Body Length
8.5mm
Body Width
4mm
Body Height
8mm
Wire Length
18.8mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Product details
Littelfuse 396 Series
Littelfuse 396 series are time-lag type fuses. Suitable for applications such as battery chargers, consumer electronics, power supplies and industrial controllers.
Approvals
UL
€ 28.00
€ 2.80 Each (In a Pack of 10) (Exc. Vat)
€ 34.16
€ 3.416 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 28.00
€ 2.80 Each (In a Pack of 10) (Exc. Vat)
€ 34.16
€ 3.416 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 2.80 | € 28.00 |
100 - 490 | € 1.90 | € 19.00 |
500 - 1490 | € 1.50 | € 15.00 |
1500+ | € 1.35 | € 13.50 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
50mA
Lead Orientation
Radial
Voltage Rating
125V ac
Fuse Speed
T
Body Material
Nylon
Body Length
8.5mm
Body Width
4mm
Body Height
8mm
Wire Length
18.8mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Product details
Littelfuse 396 Series
Littelfuse 396 series are time-lag type fuses. Suitable for applications such as battery chargers, consumer electronics, power supplies and industrial controllers.
Approvals
UL