Littelfuse 2A Resettable Fuse, 6V dc

RS Stock No.: 867-5245PBrand: LittelfuseManufacturers Part No.: MICROSMD200F-2
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

4A

Voltage Rating

6V dc

Time to Trip

2.5s

Hold Current

2A

Maximum Current

100 A

Length

2.8mm

Height

3.43mm

Width

1.17mm

Terminal Material

Tin

Minimum Resistance

0.02Ω

Maximum Resistance

60mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Series

MICROSMD

Operating Temperature Range

-40 → +85 °C

Dimensions

2.8 x 1.17 x 3.43mm

Product details

PolySwitch Micro SMD series

SMT footprint 3225 (metric) 1210 (Imperial)

Surface Mount Technology

€ 46.00

€ 0.46 Each (Supplied on a Reel) (Exc. Vat)

€ 57.04

€ 0.57 Each (Supplied on a Reel) (inc. VAT)

Littelfuse 2A Resettable Fuse, 6V dc
Select packaging type

€ 46.00

€ 0.46 Each (Supplied on a Reel) (Exc. Vat)

€ 57.04

€ 0.57 Each (Supplied on a Reel) (inc. VAT)

Littelfuse 2A Resettable Fuse, 6V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
100 - 490€ 0.46€ 4.60
500 - 990€ 0.358€ 3.58
1000 - 2990€ 0.315€ 3.15
3000+€ 0.30€ 3.00

Technical Document

Specifications

Trip Current

4A

Voltage Rating

6V dc

Time to Trip

2.5s

Hold Current

2A

Maximum Current

100 A

Length

2.8mm

Height

3.43mm

Width

1.17mm

Terminal Material

Tin

Minimum Resistance

0.02Ω

Maximum Resistance

60mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Series

MICROSMD

Operating Temperature Range

-40 → +85 °C

Dimensions

2.8 x 1.17 x 3.43mm

Product details

PolySwitch Micro SMD series

SMT footprint 3225 (metric) 1210 (Imperial)

Surface Mount Technology