Littelfuse 5A Resettable Fuse, 30V dc

RS Stock No.: 517-6843Brand: LittelfuseManufacturers Part No.: RUEF500Distrelec Article No.: 16027288
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

10A

Voltage Rating

30V dc

Time to Trip

14.5s

Hold Current

5A

Maximum Current

100 A

Length

14mm

Height

24.1mm

Width

3mm

Minimum Resistance

0.01Ω

Maximum Resistance

50mΩ

Power Dissipation

3W

Body Width

3mm

Wire Pitch

9.4 → 10.9mm

Lead Orientation

Radial

Country of Origin

China

Product details

PolySwitch™ RUEF & RGEF Series

PCB Wire Ended

You may be interested in
RUE polyswitch resettable fuse,5A 30V
Price on AskingEach (In a Pack of 10) (Exc. Vat)
Bourns 5A Resettable Fuse, 30V
€ 0.482Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 7.73

€ 0.773 Each (In a Pack of 10) (Exc. Vat)

€ 9.59

€ 0.959 Each (In a Pack of 10) (inc. VAT)

Littelfuse 5A Resettable Fuse, 30V dc
Select packaging type

€ 7.73

€ 0.773 Each (In a Pack of 10) (Exc. Vat)

€ 9.59

€ 0.959 Each (In a Pack of 10) (inc. VAT)

Littelfuse 5A Resettable Fuse, 30V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 140€ 0.773€ 7.73
150 - 490€ 0.634€ 6.34
500 - 990€ 0.614€ 6.14
1000 - 2490€ 0.602€ 6.02
2500+€ 0.585€ 5.85
You may be interested in
RUE polyswitch resettable fuse,5A 30V
Price on AskingEach (In a Pack of 10) (Exc. Vat)
Bourns 5A Resettable Fuse, 30V
€ 0.482Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Trip Current

10A

Voltage Rating

30V dc

Time to Trip

14.5s

Hold Current

5A

Maximum Current

100 A

Length

14mm

Height

24.1mm

Width

3mm

Minimum Resistance

0.01Ω

Maximum Resistance

50mΩ

Power Dissipation

3W

Body Width

3mm

Wire Pitch

9.4 → 10.9mm

Lead Orientation

Radial

Country of Origin

China

Product details

PolySwitch™ RUEF & RGEF Series

PCB Wire Ended

You may be interested in
RUE polyswitch resettable fuse,5A 30V
Price on AskingEach (In a Pack of 10) (Exc. Vat)
Bourns 5A Resettable Fuse, 30V
€ 0.482Each (In a Pack of 10) (Exc. Vat)