Littelfuse, LA Metal Oxide Varistor 130pF 50A, Clamping 2700V, Varistor 1425 → 1800V

RS tootekood: 170-9949Bränd: LittelfuseTootja Part nr.: V1000LA80AP
brand-logo
Kuva kõik kategoorias Varistors

Tehnilised dokumendid

Spetsifikatsioonid:

Varistor Voltage

1425 → 1800V

Maximum AC Voltage Rating

1000V

Maximum DC Voltage Rating

1200V

Clamping Voltage

2700V

Clamping Current

50A

Material

Metal

Energy

220J

Series

LA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

130pF

Length

32mm

Thickness

10.8mm

Dimensions

17 (Dia.) x 10.8mm

Lead Pitch

8.5mm

Päritoluriik

China

Toote üksikasjad

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Lao andmed ajutiselt ei ole saadaval.

€ 495,00

€ 1,65 tk (pakis 300) (ilma käibemaksuta)

€ 613,80

€ 2,046 tk (pakis 300) (koos käibemaksuga)

Littelfuse, LA Metal Oxide Varistor 130pF 50A, Clamping 2700V, Varistor 1425 → 1800V

€ 495,00

€ 1,65 tk (pakis 300) (ilma käibemaksuta)

€ 613,80

€ 2,046 tk (pakis 300) (koos käibemaksuga)

Littelfuse, LA Metal Oxide Varistor 130pF 50A, Clamping 2700V, Varistor 1425 → 1800V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
300 - 2700€ 1,65€ 495,00
3000 - 7200€ 1,20€ 360,00
7500 - 14700€ 1,10€ 330,00
15000 - 29700€ 1,05€ 315,00
30000+€ 1,00€ 300,00

Tehnilised dokumendid

Spetsifikatsioonid:

Varistor Voltage

1425 → 1800V

Maximum AC Voltage Rating

1000V

Maximum DC Voltage Rating

1200V

Clamping Voltage

2700V

Clamping Current

50A

Material

Metal

Energy

220J

Series

LA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

130pF

Length

32mm

Thickness

10.8mm

Dimensions

17 (Dia.) x 10.8mm

Lead Pitch

8.5mm

Päritoluriik

China

Toote üksikasjad

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.